Part Details for DF13B-15P-1.25V(76) by Hirose Electric Co Ltd
Overview of DF13B-15P-1.25V(76) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13B-15P-1.25V(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF13B-15P-1.25V(76)-ND
|
DigiKey | CONN HEADER SMD 15POS 1.25MM Min Qty: 20 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$1.5190 | Buy Now |
DISTI #
DF13B-15P-1.25V(76
|
Avnet Americas | [SignalBee 1.25mm Pitch Miniature Crimping - Rail/Tube (Alt: DF13B-15P-1.25V(76) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13B-15P-125V76
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DF13B-15P-1.25V(76
|
Avnet Americas | [SignalBee 1.25mm Pitch Miniature Crimping - Rail/Tube (Alt: DF13B-15P-1.25V(76) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000005724636
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.9200 / $1.6400 | Buy Now |