Part Details for DF13B-4P-1.25V(51) by Hirose Electric Co Ltd
Overview of DF13B-4P-1.25V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13B-4P-1.25V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8603
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13B-4P-1.25V(51) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.7200 | Buy Now |
DISTI #
DF13B-4P-1.25V(51-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4153 | Buy Now |
DISTI #
DF13B-4P-1.25V(51)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13B-4P-1.25V(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5220 | Buy Now |
DISTI #
798-DF13B4P125V51
|
Mouser Electronics | Headers & Wire Housings 1.25MM V PIN HEADER 4P SMT GOLD RoHS: Compliant | 2498 |
|
$0.4140 / $0.9000 | Buy Now |
|
Future Electronics | DF13B Series 4 Position Single Row 1.25 mm Straight SMT Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
DISTI #
HIRDF13B-4P-1.25V(51)
|
Heilind Electronics | 536-0053-8-51 REEL | Americas - 0 in Stock |
|
$0.4844 / $0.5807 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3997 / $0.5373 | Buy Now |
DISTI #
DF13B-4P-1.25V-51
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 4, SMT Min Qty: 1000 | 0 |
|
$0.5710 | RFQ |
DISTI #
000000000003969749
|
Sager | Headers & Wire Housings 1.25MM V PIN HEADER 4P SMT GOLD Min Qty: 1000 | 0 |
|
$0.4500 / $0.6000 | Buy Now |
DISTI #
536-0053-8-51
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 1.25mm Solder ST SMD Embossed T/R (Alt: 536-0053-8-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13B-4P-1.25V(51)
DF13B-4P-1.25V(51) CAD Models
DF13B-4P-1.25V(51) Part Data Attributes
|
DF13B-4P-1.25V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13B-4P-1.25V(51)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF13B-4P-1.25V(51)
This table gives cross-reference parts and alternative options found for DF13B-4P-1.25V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13B-4P-1.25V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53022-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | DF13B-4P-1.25V(51) vs 53022-0410 |
DF13A-4P-1.25H(75) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13B-4P-1.25V(51) vs DF13A-4P-1.25H(75) |
HTMS-104-01-T-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | DF13B-4P-1.25V(51) vs HTMS-104-01-T-S-RA |
10114831-11104LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | DF13B-4P-1.25V(51) vs 10114831-11104LF |
10114831-11104LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | DF13B-4P-1.25V(51) vs 10114831-11104LF |
CI1104M1VR0-NH | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | DF13B-4P-1.25V(51) vs CI1104M1VR0-NH |
DF14A-4P-1.25H(52) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13B-4P-1.25V(51) vs DF14A-4P-1.25H(52) |
BM04B-SRSS-G-TBT(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | JST Manufacturing | DF13B-4P-1.25V(51) vs BM04B-SRSS-G-TBT(LF)(SN) |
1734261-4 | 1.25 WTB, HDR, SMT, RA, 4P | TE Connectivity | DF13B-4P-1.25V(51) vs 1734261-4 |
951104-8622-AR | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | DF13B-4P-1.25V(51) vs 951104-8622-AR |