Part Details for DF13C-10P-1.25V(76) by Hirose Electric Co Ltd
Overview of DF13C-10P-1.25V(76) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13C-10P-1.25V(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126457-ND
|
DigiKey | CONN HEADER SMD 10POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
45 In Stock |
|
$1.1629 / $1.4400 | Buy Now |
DISTI #
DF13C-10P-1.25V(76
|
Avnet Americas | Conn Partial Shrouded HDR 10 POS 1.25mm Solder ST SMD Tube - Rail/Tube (Alt: DF13C-10P-1.25V(76) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13C-10P-125V76
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 2 |
|
$0.7560 / $1.4400 | Buy Now |
DISTI #
000000000005724646
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
536-0409-4-76
|
Avnet Abacus | Conn Partial Shrouded HDR 10 POS 1.25mm Solder ST SMD Tube (Alt: 536-0409-4-76) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13C-10P-1.25V(76)
DF13C-10P-1.25V(76) CAD Models
DF13C-10P-1.25V(76) Part Data Attributes
|
DF13C-10P-1.25V(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13C-10P-1.25V(76)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.675 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |