There are no models available for this part yet.
Overview of DF13C-15P-1.25V(76) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13C-15P-1.25V(76) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H126460-ND
|
DigiKey | CONN HEADER SMD 15POS 1.25MM Min Qty: 20 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$1.5190 | Buy Now | |
DISTI #
DF13C-15P-1.25V(76
|
Avnet Americas | Connector Wire to Board Shrouded Header 15 Position 1.25mm Solder Straight Surface Mount - Rail/Tube (Alt: DF13C-15P-1.25V(76) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000005724649
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |