-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126469-ND
|
DigiKey | CONN HEADER SMD 6POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3244 In Stock |
|
$0.5798 / $1.2700 | Buy Now |
DISTI #
DF13C-6P-1.25V(76)
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder ST SMD Bag - Rail/Tube (Alt: DF13C-6P-1.25V(76)) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13C-6P-1.25V76
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 5613 |
|
$0.4830 / $1.0500 | Buy Now |
DISTI #
000000000005724658
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
536-0405-3-76
|
Avnet Abacus | Conn Shrouded HDR 6 POS 1.25mm Solder ST SMD Bag (Alt: 536-0405-3-76) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy