There are no models available for this part yet.
Overview of DF13C-6P-1.25V(77) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13C-6P-1.25V(77) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK8652
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13C-6P-1.25V(77) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.2000 | Buy Now | |
DISTI #
DF13C-6P-1.25V(77)-ND
|
DigiKey | CONN HDR 6POS 1.25MM SMD STR Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7787 | Buy Now | |
DISTI #
DF13C-6P-1.25V(77)
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF13C-6P-1.25V(77)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8700 | Buy Now | |
DISTI #
798-DF13C-6P-1.25V77
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6740 / $0.7780 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.7320 | Buy Now | ||
DISTI #
HIRDF13C-6P-1.25V(77)
|
Heilind Electronics | 536-0405-3-77 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6650 / $0.8570 | Buy Now | ||
DISTI #
DF13C-6P-1.25V-77
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 6, SMT Min Qty: 1000 | 0 |
|
$1.2600 | RFQ | |
DISTI #
000000000005627961
|
Sager | Headers & Wire Housings Min Qty: 1000 | 0 |
|
$0.7500 / $1.0000 | Buy Now | |
DISTI #
536-0405-3-77
|
Avnet Abacus | (Alt: 536-0405-3-77) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF13C-6P-1.25V(77) by Hirose Electric Co Ltd
Part Data Attributes for DF13C-6P-1.25V(77) by Hirose Electric Co Ltd
DF13C-6P-1.25V(77)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
DF13C-6P-1.25V(77)Hirose Electric Co LtdVS
-