Part Details for DF13C-7P-1.25V(51) by Hirose Electric Co Ltd
Overview of DF13C-7P-1.25V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13C-7P-1.25V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8654
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose(Hrs) DF13C-7P-1.25V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9200 | Buy Now |
DISTI #
26-DF13C-7P-1.25V(51)CT-ND
|
DigiKey | CONN HEADER SMD 7POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1956 In Stock |
|
$0.5507 / $1.2000 | Buy Now |
DISTI #
DF13C-7P-1.25V(51)
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1.25mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF13C-7P-1.25V(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.5750 / $0.6670 | Buy Now |
DISTI #
798-DF13C-7P-1.25V51
|
Mouser Electronics | Headers & Wire Housings 1.25MM V PCB HEADER 7P SMT GOLD RoHS: Compliant | 5128 |
|
$0.5500 / $1.2000 | Buy Now |
|
Future Electronics | DF13C Series 7 Position Single Row 1.25 mm Straight SMT Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.5650 / $0.6100 | Buy Now |
DISTI #
HIRDF13C-7P-1.25V(51)
|
Heilind Electronics | 536-0406-6-51 REEL | Americas - 0 in Stock750 On Order |
|
$0.5359 / $0.6259 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5290 / $0.6980 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 35 |
|
$0.7434 / $1.2390 | Buy Now |
|
Quest Components | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3615 |
|
$0.4440 / $1.4800 | Buy Now |
DISTI #
DF13C-7P-1.25V-51
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 7, SMT, on PCBs Min Qty: 1000 | 0 |
|
$0.6300 | RFQ |
Part Details for DF13C-7P-1.25V(51)
DF13C-7P-1.25V(51) CAD Models
DF13C-7P-1.25V(51) Part Data Attributes
|
DF13C-7P-1.25V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13C-7P-1.25V(51)
Hirose Electric Co Ltd
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.528 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13C-7P-1.25V(51)
This table gives cross-reference parts and alternative options found for DF13C-7P-1.25V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13C-7P-1.25V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL536-0406-6-21 | Board Connector | Hirose Electric Co Ltd | DF13C-7P-1.25V(51) vs CL536-0406-6-21 |