DF13EA-10DP-1.25V(51)
Hirose Electric Co Ltd
Description: Board Connector,

Overview of DF13EA-10DP-1.25V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
026-6A03-KHB Amphenol Communications Solutions Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR

Price & Stock for DF13EA-10DP-1.25V(51) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 536-0570-0-51
Avnet Abacus 10 Positions Header, Shrouded Connector (Alt: 536-0570-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for DF13EA-10DP-1.25V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF13EA-10DP-1.25V(51) by Hirose Electric Co Ltd

DF13EA-10DP-1.25V(51)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. DF13EA-10DP-1.25V(51)
    Hirose Electric Co Ltd
    Board Connector,
    VS

Alternate Parts for DF13EA-10DP-1.25V(51)

This table gives cross-reference parts and alternative options found for DF13EA-10DP-1.25V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13EA-10DP-1.25V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF13-10DP-1.25(59) Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd DF13EA-10DP-1.25V(51) vs DF13-10DP-1.25(59)
4-176890-0 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity DF13EA-10DP-1.25V(51) vs 4-176890-0
DF13-10DP-1.25(29) Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd DF13EA-10DP-1.25V(51) vs DF13-10DP-1.25(29)
DF13A-10DP-1.25(50) Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd DF13EA-10DP-1.25V(51) vs DF13A-10DP-1.25(50)
DF13-10DP-1.25(20) Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd DF13EA-10DP-1.25V(51) vs DF13-10DP-1.25(20)
DF13A-10DP-1.25(20) Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd DF13EA-10DP-1.25V(51) vs DF13A-10DP-1.25(20)
DF13A-10DP-1.25(29) Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd DF13EA-10DP-1.25V(51) vs DF13A-10DP-1.25(29)
4-176891-0 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity DF13EA-10DP-1.25V(51) vs 4-176891-0

Related Parts for DF13EA-10DP-1.25V(51)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF13EA-10DP-1.25V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF13EA-10DP-1.25V(51) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF13EA-10DP-1.25V(51) would you like to use for your alert(s)?
  • Please alert me when DF13EA-10DP-1.25V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF13EA-10DP-1.25V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF13EA-10DP-1.25V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF13EA-10DP-1.25V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF13EA-10DP-1.25V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF13EA-10DP-1.25V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: