-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8722
|
Newark | Conn, R/A Hdr, 20Pos, 1Row, 1.25Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Df14 Series Rohs Compliant: Yes |Hirose(Hrs) DF14-20P-1.25H(52) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 957 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
26-DF14-20P-1.25H(52)CT-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3077 In Stock |
|
$1.1687 / $2.3700 | Buy Now |
DISTI #
DF14-20P-1.25H(52)
|
Avnet Americas | Conn Shrouded HDR 20 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14-20P-1.25H(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.2375 / $1.4355 | Buy Now |
DISTI #
798-DF1420P125H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 20POS 1.25MM RoHS: Compliant | 5682 |
|
$1.2000 / $2.3700 | Buy Now |
|
Future Electronics | Headers Wire Housings 1.25MM SNG ROW HDR 20P RA SMT TIN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$1.2700 | Buy Now |
|
Future Electronics | Headers Wire Housings 1.25MM SNG ROW HDR 20P RA SMT TIN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
HIRDF14-20P-1.25H(52)
|
Heilind Electronics | HEADER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
DF14-20P-1.25H(52)
|
Avnet Americas | Conn Shrouded HDR 20 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14-20P-1.25H(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.2375 / $1.4355 | Buy Now |
DISTI #
DF14-20P-1.25H52
|
TME | DF14-20P-1.25H(52) Min Qty: 1 | 0 |
|
$1.2600 / $1.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-20P-1.25H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-20P-1.25H(52)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.224 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.179 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
This table gives cross-reference parts and alternative options found for DF14-20P-1.25H(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-20P-1.25H(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL538-0089-8-91 | Board Connector | Hirose Electric Co Ltd | DF14-20P-1.25H(52) vs CL538-0089-8-91 |
DF14-20P-1.25H(50) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-20P-1.25H(52) vs DF14-20P-1.25H(50) |
DF14-20P-1.25H(20) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-20P-1.25H(52) vs DF14-20P-1.25H(20) |
DF14-20P-1.25H(59) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14-20P-1.25H(52) vs DF14-20P-1.25H(59) |