-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8725
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-20S-1.25C(10) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2940 | Buy Now |
DISTI #
26-DF14-20S-1.25C(10)-ND
|
DigiKey | CONN RCPT HSG 20POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1773 / $0.4200 | Buy Now |
DISTI #
DF14-20S-1.25C(10)
|
Avnet Americas | Connector Wire to Board Housing Receptacle 20 Position 1.25mm Crimp Straight Cable Mount - Bag (Alt: DF14-20S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1837 / $0.2132 | Buy Now |
DISTI #
798-DF14-20S-125C10
|
Mouser Electronics | Headers & Wire Housings 4P, 1.25mm Pitch, Single Row Socket, Crimping Socket RoHS: Compliant | 15381 |
|
$0.1700 / $0.4100 | Buy Now |
|
Future Electronics | DF14 Series 20 Position 1.25 mm Pitch Single Row Socket Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1800 / $0.2100 | Buy Now |
DISTI #
HIRDF14-20S-1.25C(10)
|
Heilind Electronics | SOCKET | Americas - 900 in Stock1875 On Order |
|
$0.2063 / $0.2940 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 20 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
4400 In Stock |
|
$0.1727 / $0.3013 | Buy Now |
DISTI #
DF14-20S-1.25C(10)
|
Avnet Americas | Connector Wire to Board Housing Receptacle 20 Position 1.25mm Crimp Straight Cable Mount - Bag (Alt: DF14-20S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1837 / $0.2132 | Buy Now |
DISTI #
DF14-20S-1.25C10
|
TME | DF14-20S-1.25C(10) Min Qty: 5 | 0 |
|
$0.1890 / $0.2710 | RFQ |
DISTI #
DF14-20S-1.25C(10)
|
Avnet Americas | Connector Wire to Board Housing Receptacle 20 Position 1.25mm Crimp Straight Cable Mount - Bag (Alt: DF14-20S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1837 / $0.2132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-20S-1.25C(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-20S-1.25C(10)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.091 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.061 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 0.15 N |
This table gives cross-reference parts and alternative options found for DF14-20S-1.25C(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-20S-1.25C(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125CH-D-20 | Board Connector, 20 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Adam Technologies Inc | DF14-20S-1.25C(10) vs 125CH-D-20 |