Part Details for DF14-25P-1.25H(22) by Hirose Electric Co Ltd
Overview of DF14-25P-1.25H(22) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF14-25P-1.25H(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8726
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-25P-1.25H(22) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.0600 | Buy Now |
DISTI #
26-DF14-25P-1.25H(22)CT-ND
|
DigiKey | CONN HEADER SMD R/A 25POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
989 In Stock |
|
$1.2224 / $2.4800 | Buy Now |
DISTI #
DF14-25P-1.25H(22)
|
Avnet Americas | Conn Shrouded Header 25 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14-25P-1.25H(22)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.4935 | Buy Now |
DISTI #
798-DF1425P125H22
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 25POS 1.25MM RoHS: Compliant | 0 |
|
$1.2200 / $1.3700 | Order Now |
|
Future Electronics | DF14-25P-1.25H(22) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1100 / $1.1700 | Buy Now |
DISTI #
HIRDF14-25P-1.25H(22)
|
Heilind Electronics | 538-0094-8-22 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
DISTI #
DF14-25P-1.25H(22)
|
Avnet Americas | Conn Shrouded Header 25 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14-25P-1.25H(22)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.4935 | Buy Now |
DISTI #
DF14-25P-1.25H(22)
|
Avnet Americas | Conn Shrouded Header 25 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14-25P-1.25H(22)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.4935 | Buy Now |
DISTI #
000000000006271658
|
Sager | Headers & Wire Housings CONN HEADER SMD R/A 25POS 1.25MM Min Qty: 1000 | 0 |
|
$1.1800 / $1.3700 | Buy Now |
Part Details for DF14-25P-1.25H(22)
DF14-25P-1.25H(22) CAD Models
DF14-25P-1.25H(22) Part Data Attributes
|
DF14-25P-1.25H(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-25P-1.25H(22)
Hirose Electric Co Ltd
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.098 inch | |
Body Depth | 0.264 inch | |
Body Length | 1.425 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |