-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8727
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-25P-1.25H(35) Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9600 | Buy Now |
DISTI #
26-DF14-25P-1.25H(35)-ND
|
DigiKey | CONN HEADER SMD R/A 25POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
897 In Stock |
|
$1.1552 / $2.3500 | Buy Now |
DISTI #
DF14-25P-1.25H(35)
|
Avnet Americas | Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount - Bulk (Alt: DF14-25P-1.25H(35)) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
$1.2250 / $1.4210 | Buy Now |
DISTI #
798-DF1425P125H35
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 25POS 1.25MM RoHS: Compliant | 203 |
|
$1.1500 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$1.2000 | Buy Now |
DISTI #
HIRDF14-25P-1.25H(35)
|
Heilind Electronics | 538-0094-8-35 EACH | Americas - 0 in Stock |
|
$1.3651 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.9300 | Buy Now |
DISTI #
DF14-25P-1.25H(35)
|
Avnet Americas | Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount - Bulk (Alt: DF14-25P-1.25H(35)) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
$1.2250 / $1.4210 | Buy Now |
DISTI #
DF14-25P-1.25H-24
|
TME | Socket, wire-board, male, DF14, 1.25mm, PIN: 25, SMT, on PCBs, tinned Min Qty: 1 | 84 |
|
$1.2600 / $1.7700 | Buy Now |
DISTI #
DF14-25P-1.25H(35)
|
Avnet Americas | Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount - Bulk (Alt: DF14-25P-1.25H(35)) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
$1.2250 / $1.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-25P-1.25H(35)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-25P-1.25H(35)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |