-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8729
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-25P-1.25H(65) Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.1600 | Buy Now |
DISTI #
26-DF14-25P-1.25H(65)-ND
|
DigiKey | CONN HEADER SMD R/A 25POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
843 In Stock |
|
$1.2896 / $2.6200 | Buy Now |
DISTI #
DF14-25P-1.25H(65)
|
Avnet Americas | Conn Shrouded HDR 25 POS 1.25mm Solder RA SMD Tube - Bulk (Alt: DF14-25P-1.25H(65)) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
$1.3500 / $1.5660 | Buy Now |
DISTI #
798-DF1425P125H65
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 25POS 1.25MM RoHS: Compliant | 0 |
|
$1.2800 / $2.6200 | Order Now |
|
Future Electronics | 25 Position Right Angle 1.25mm Header RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 0Tube |
|
$1.3300 / $1.5000 | Buy Now |
|
Future Electronics | 25 Position Right Angle 1.25mm Header RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 0Tube |
|
$1.3300 / $1.5000 | Buy Now |
DISTI #
HIRDF14-25P-1.25H(65)
|
Heilind Electronics | 538-0094-8-65 EACH | Americas - 0 in Stock |
|
$1.6875 / $2.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.1300 | Buy Now |
DISTI #
DF14-25P-1.25H(65)
|
Avnet Americas | Conn Shrouded HDR 25 POS 1.25mm Solder RA SMD Tube - Bulk (Alt: DF14-25P-1.25H(65)) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
$1.3500 / $1.5660 | Buy Now |
DISTI #
DF14-25P-1.25H(65)
|
Avnet Americas | Conn Shrouded HDR 25 POS 1.25mm Solder RA SMD Tube - Bulk (Alt: DF14-25P-1.25H(65)) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
$1.3500 / $1.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-25P-1.25H(65)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-25P-1.25H(65)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |