-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-141XJRU | Coilcraft Inc | General Purpose Inductor, | |
0402DF-141XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-141X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5921
|
Newark | Conn, R/A Header, 30Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF14-30P-1.25H(35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.4700 | Buy Now |
DISTI #
26-DF14-30P-1.25H(35)-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
232 In Stock |
|
$1.1687 / $2.3700 | Buy Now |
DISTI #
DF14-30P-1.25H(35)
|
Avnet Americas | Conn Shrouded Header 30 POS 1.25mm Solder RA SMD Tube - Bulk (Alt: DF14-30P-1.25H(35)) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3375 / $1.5515 | Buy Now |
DISTI #
798-DF1430P125H35
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 30POS 1.25MM RoHS: Compliant | 851 |
|
$1.1600 / $2.3700 | Buy Now |
|
Future Electronics | conn header smd r/a 30pos 1.25mm RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 16 Weeks Container: Tube | 440Tube |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
HIRDF14-30P-1.25H(35)
|
Heilind Electronics | 538-0020-1-35 EACH | Americas - 0 in Stock |
|
$1.6719 / $2.1400 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Super Low Profile Crimping Connectors RoHS: Compliant | 0 |
|
$1.2500 / $2.1100 | Buy Now |
DISTI #
DF14-30P-1.25H-35
|
TME | Connector: wire-board, DF14, SMT, PIN: 30, socket, on PCBs, male Min Qty: 1 | 0 |
|
$1.2500 / $1.7700 | RFQ |
DISTI #
000000000006271668
|
Sager | Headers & Wire Housings CONN HEADER SMD R/A 30POS 1.25MM Min Qty: 1 | 0 |
|
$1.3400 / $1.7800 | Buy Now |
DISTI #
538-0020-1-35
|
Avnet Abacus | Conn Shrouded Header 30 POS 1.25mm Solder RA SMD Tube (Alt: 538-0020-1-35) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 14 Weeks, 0 Days | Abacus - 2189 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-30P-1.25H(35)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-30P-1.25H(35)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |