Part Details for DF14-30S-1.25C(10) by Hirose Electric Co Ltd
Overview of DF14-30S-1.25C(10) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF14-30S-1.25C(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1538
|
Newark | Connector Housing, Rcpt, 30Pos, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF14-30S-1.25C(10) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.6300 | Buy Now |
DISTI #
26-DF14-30S-1.25C(10)-ND
|
DigiKey | CONN RCPT HSG 30POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$0.2154 / $0.5100 | Buy Now |
DISTI #
DF14-30S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 30 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-30S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.2238 / $0.2596 | Buy Now |
DISTI #
798-DF14-30S-125C10
|
Mouser Electronics | Headers & Wire Housings 30P, 1.25mm Pitch, Single Row Socket, Crimping Socket RoHS: Compliant | 1576 |
|
$0.2070 / $0.5100 | Buy Now |
|
Future Electronics | DF14 Series 30 Position 1.25 mm Pitch Single Row Socket Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2200 / $0.2550 | Buy Now |
DISTI #
HIRDF14-30S-1.25C(10)
|
Heilind Electronics | 538-0012-3-10 PACK | Americas - 0 in Stock |
|
$0.2508 / $0.3580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4800 On Order |
|
$0.2130 / $0.3669 | Buy Now |
DISTI #
DF14-30S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 30 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-30S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.2238 / $0.2596 | Buy Now |
DISTI #
DF14-30S-1.25C10
|
TME | DF14-30S-1.25C(10) Min Qty: 2 | 0 |
|
$0.2370 / $0.6830 | RFQ |
DISTI #
DF14-30S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 30 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-30S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.2238 / $0.2596 | Buy Now |
Part Details for DF14-30S-1.25C(10)
DF14-30S-1.25C(10) CAD Models
DF14-30S-1.25C(10) Part Data Attributes
|
DF14-30S-1.25C(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-30S-1.25C(10)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.09 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |