-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5994
|
Newark | Wire-To-Board Connector, Df14 Series, Crimp, Receptacle, 30, 1.25 Mm Rohs Compliant: Yes |Hirose(Hrs) DF14-30S-1.25C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.4480 | Buy Now |
DISTI #
65AK8746
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-30S-1.25C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4200 | Buy Now |
DISTI #
DF14-30S-1.25C
|
Avnet Americas | Conn Housing SKT 30 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF14-30S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Quest Components | 20160 |
|
$0.3938 / $1.3125 | Buy Now | |
DISTI #
DF14-30S-1.25C
|
Avnet Americas | Conn Housing SKT 30 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF14-30S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF14-30S-1.25C
|
Avnet Americas | Conn Housing SKT 30 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF14-30S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
538-0012-3-00
|
Avnet Abacus | Conn Housing SKT 30 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 538-0012-3-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
1719133
|
element14 Asia-Pacific | HOUSING, DF14, 1.25MM, 30WAY RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.2980 / $0.5012 | Buy Now |
DISTI #
1719133
|
Farnell | HOUSING, DF14, 1.25MM, 30WAY RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.3060 / $0.4671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-30S-1.25C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-30S-1.25C
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CABLES: DF14-2628SCF; DF14-2628SCFA | |
Body Breadth | 0.09 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF14-30S-1.25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-30S-1.25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125CH-D-30 | Board Connector, 30 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Adam Technologies Inc | DF14-30S-1.25C vs 125CH-D-30 |