Part Details for DF14-4S-1.25C(10) by Hirose Electric Co Ltd
Overview of DF14-4S-1.25C(10) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF14-4S-1.25C(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1539
|
Newark | Connector, Socket, 4Pos, 1Row, Crimp Rohs Compliant: Yes |Hirose(Hrs) DF14-4S-1.25C(10) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$0.1830 / $0.3330 | Buy Now |
DISTI #
26-DF14-4S-1.25C(10)-ND
|
DigiKey | CONN RCPT HSG 4POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1216 / $0.3200 | Buy Now |
DISTI #
DF14-4S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 44 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-4S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1225 / $0.1421 | Buy Now |
DISTI #
798-DF144S125C10
|
Mouser Electronics | Headers & Wire Housings 30P, 1.25mm Pitch, Single Row Socket, Crimping Socket RoHS: Compliant | 5775 |
|
$0.1160 / $0.3300 | Buy Now |
|
Future Electronics | DF14 Series 4 Position 1.25 mm Pitch Single Row Socket Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$0.1260 / $0.1480 | Buy Now |
DISTI #
HIRDF14-4S-1.25C(10)
|
Heilind Electronics | 538-0007-3-10 PACK | Americas - 0 in Stock |
|
$0.1365 / $0.1960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1160 / $0.2009 | Buy Now |
DISTI #
DF14-4S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 44 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-4S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1225 / $0.1421 | Buy Now |
DISTI #
DF14-4S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 44 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-4S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1225 / $0.1421 | Buy Now |
DISTI #
000000000006373283
|
Sager | Headers & Wire Housings 30P, 1.25mm Pitch, Single Row Socket, Crimping Socket Min Qty: 100 | 0 |
|
$0.1060 / $0.1300 | Buy Now |
Part Details for DF14-4S-1.25C(10)
DF14-4S-1.25C(10) CAD Models
DF14-4S-1.25C(10) Part Data Attributes
|
DF14-4S-1.25C(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-4S-1.25C(10)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.09 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.273 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |