-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8757
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-5P-1.25H(22) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
26-DF14-5P-1.25H(22)CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1354 In Stock |
|
$0.5507 / $1.2000 | Buy Now |
DISTI #
DF14-5P-1.25H(22)
|
Avnet Americas | Connector Wire to Board Shrouded Header 5 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14-5P-1.25H(22)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-DF145P125H22
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 5POS 1.25MM RoHS: Compliant | 0 |
|
$0.7460 / $1.2000 | Order Now |
|
Future Electronics | Connector Header Surface Mount, Right Angle 5 position 0.049 (1.25mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
HIRDF14-5P-1.25H(22)
|
Heilind Electronics | 538-0024-2-22 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5290 / $0.7280 | Buy Now |
DISTI #
DF14-5P-1.25H(22)
|
Avnet Americas | Connector Wire to Board Shrouded Header 5 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14-5P-1.25H(22)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
DF14-5P-1.25H(22)
|
Avnet Americas | Connector Wire to Board Shrouded Header 5 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14-5P-1.25H(22)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
000000000006271678
|
Sager | Headers & Wire Housings CONN HEADER SMD R/A 5POS 1.25MM Min Qty: 1000 | 0 |
|
$0.5330 / $0.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-5P-1.25H(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-5P-1.25H(22)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.098 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.441 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |