Part Details for DF14-7S-1.25C(10) by Hirose Electric Co Ltd
Overview of DF14-7S-1.25C(10) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF14-7S-1.25C(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1542
|
Newark | Connector Housing, Rcpt, 7Pos, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF14-7S-1.25C(10) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.3700 | Buy Now |
DISTI #
26-DF14-7S-1.25C(10)-ND
|
DigiKey | CONN RCPT HSG 7POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$0.1428 / $0.3800 | Buy Now |
DISTI #
DF14-7S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 23 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-7S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1425 / $0.1653 | Buy Now |
DISTI #
798-DF147S125C10
|
Mouser Electronics | Headers & Wire Housings 7P, 1.25mm Pitch, Single Row Socket, Crimping Socket RoHS: Compliant | 1156 |
|
$0.1370 / $0.3800 | Buy Now |
|
Future Electronics | DF14 Series 7 Position 1.25 mm Pitch Single Row Socket Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$0.1390 / $0.1640 | Buy Now |
DISTI #
HIRDF14-7S-1.25C(10)
|
Heilind Electronics | 538-0010-8-10 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1341 / $0.2337 | Buy Now |
DISTI #
DF14-7S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 23 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-7S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1425 / $0.1653 | Buy Now |
DISTI #
DF14-7S-1.25C(10)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 23 Position 2.54mm Straight Cable Mount - Bag (Alt: DF14-7S-1.25C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1425 / $0.1653 | Buy Now |
DISTI #
000000000006373286
|
Sager | Headers & Wire Housings 7P, 1.25mm Pitch, Single Row Socket, Crimping Socket Min Qty: 100 | 0 |
|
$0.1240 / $0.1530 | Buy Now |
Part Details for DF14-7S-1.25C(10)
DF14-7S-1.25C(10) CAD Models
DF14-7S-1.25C(10) Part Data Attributes
|
DF14-7S-1.25C(10)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF14-7S-1.25C(10)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |