-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8777
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-8S-1.25C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
DF14-8S-1.25C
|
Avnet Americas | Conn Housing SKT 8 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF14-8S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 1 ROW(S), FEMALE, 0.049 INCH PITCH, CRIMP TERMINAL, LOCKING, BEIGE INSULATOR, SOCKET | 1415 |
|
$0.2940 / $0.7350 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 1 ROW(S), FEMALE, 0.049 INCH PITCH, CRIMP TERMINAL, LOCKING, BEIGE INSULATOR, SOCKET | 400 |
|
$0.3808 / $0.7615 | Buy Now |
DISTI #
DF14-8S-1.25C
|
Avnet Americas | Conn Housing SKT 8 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF14-8S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF14-8S-1.25C
|
TME | Plug, wire-board, female, DF14, 1.25mm, PIN: 8, w/o contacts Min Qty: 10 | 100 |
|
$0.1420 / $0.1970 | Buy Now |
DISTI #
DF14-8S-1.25C
|
Avnet Americas | Conn Housing SKT 8 POS 1.25mm Crimp ST Cable Mount Bag - Bag (Alt: DF14-8S-1.25C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
538-0011-0-00
|
Avnet Abacus | Conn Housing SKT 8 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 538-0011-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C | 1769 |
|
$0.1470 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-8S-1.25C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-8S-1.25C
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CABLES: DF14-2628SCF; DF14-2628SCFA | |
Body Breadth | 0.09 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |