Part Details for DF14-9P-1.25H(65) by Hirose Electric Co Ltd
Overview of DF14-9P-1.25H(65) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF14-9P-1.25H(65)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8780
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-9P-1.25H(65) Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.1400 | Buy Now |
DISTI #
26-DF14-9P-1.25H(65)-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2700 In Stock |
|
$0.6565 / $1.3600 | Buy Now |
DISTI #
DF14-9P-1.25H(65)
|
Avnet Americas | Connector Wire to Board Shrouded Header 9 Position 1.25mm Solder Right Angle Surface Mount - Bulk (Alt: DF14-9P-1.25H(65)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
798-DF149P125H65
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 9POS 1.25MM RoHS: Compliant | 429 |
|
$0.6560 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$0.6960 | Buy Now |
DISTI #
HIRDF14-9P-1.25H(65)
|
Heilind Electronics | 538-0028-3-65 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6550 / $1.1220 | Buy Now |
DISTI #
DF14-9P-1.25H(65)
|
Avnet Americas | Connector Wire to Board Shrouded Header 9 Position 1.25mm Solder Right Angle Surface Mount - Bulk (Alt: DF14-9P-1.25H(65)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
DF14-9P-1.25H(65)
|
Avnet Americas | Connector Wire to Board Shrouded Header 9 Position 1.25mm Solder Right Angle Surface Mount - Bulk (Alt: DF14-9P-1.25H(65)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
000000000006271693
|
Sager | Headers & Wire Housings CONN HEADER SMD R/A 9POS 1.25MM Min Qty: 1 | 0 |
|
$0.6200 / $0.7600 | Buy Now |