Part Details for DF1404FR0E0 by Russellstoll
Overview of DF1404FR0E0 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1404FR0E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71908820
|
RS | MaxGard Female Receptacle w/Angle Enclosure, 100A, 3 Pole 4 Wire, 30 480V, 60Hz | Russellstoll by ABB DF1404FR0E0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,162.8400 / $2,403.1500 | RFQ |