Part Details for DF1416FRSB0/B150 by Thomas & Betts
Overview of DF1416FRSB0/B150 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1416FRSB0/B150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MaxGard Female Receptacle with Straight Adapter and Junction Box - 100 Amp - 3 Pole 4 Wire - 30 208V - 60Hz - 1 1/2 inch at B. | 0 |
|
$1,745.1100 / $1,844.3700 | Buy Now |
|
Master Electronics | MaxGard Female Receptacle with Straight Adapter and Junction Box - 100 Amp - 3 Pole 4 Wire - 30 208V - 60Hz - 1 1/2 inch at B. | 0 |
|
$1,745.1100 / $1,844.3700 | Buy Now |