There are no models available for this part yet.
Overview of DF14A-10P-1.25H(56) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for DF14A-10P-1.25H(56) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-0041-1-56
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA SMD Embossed T/R (Alt: 538-0041-1-56) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
CAD Models for DF14A-10P-1.25H(56) by Hirose Electric Co Ltd
Part Data Attributes for DF14A-10P-1.25H(56) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e2
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DF14A-10P-1.25H(56)
This table gives cross-reference parts and alternative options found for DF14A-10P-1.25H(56). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14A-10P-1.25H(56), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14A-10P-1.25H(65) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs DF14A-10P-1.25H(65) |
DF14A-10P-1.25H(52) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs DF14A-10P-1.25H(52) |
CL538-0041-1-25 | Board Connector, | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs CL538-0041-1-25 |
DF14A-10P-1.25H(21) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs DF14A-10P-1.25H(21) |
DF14A-10P-1.25H(50) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs DF14A-10P-1.25H(50) |
CL538-0041-1-56 | Board Connector | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs CL538-0041-1-56 |
CL538-0041-1-54 | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs CL538-0041-1-54 |
CL538-0041-1-55 | Board Connector, | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs CL538-0041-1-55 |
DF14A-10P-1.25H | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs DF14A-10P-1.25H |
DF14A-10P-1.25H(20) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-10P-1.25H(56) vs DF14A-10P-1.25H(20) |
Related Parts for DF14A-10P-1.25H(56)
-
53398-0271Headers and Edge Type Connectors
-
VS-60EPS16-M3Rectifier Diodes
-
0039281103Power Connectors
-
MK70FN1M0VMJ15Microcontrollers
-
629105150521Telecom and Datacom Connectors
-
SIHB12N65E-GE3Power Field-Effect Transistors
-
MC7812ACD2TGLinear Regulator ICs
-
DXT2222A-13Small Signal Bipolar Transistors
-
XC2V2000-5BG575CField Programmable Gate Arrays