-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126505-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1.25MM Min Qty: 16 Lead time: 26 Weeks Container: Tube |
2240 In Stock |
|
$1.6138 | Buy Now |
DISTI #
538-0119-7-24
|
Avnet Abacus | (Alt: 538-0119-7-24) RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Abacus - 528 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14A-20P-1.25H(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14A-20P-1.25H(24)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e2 |
This table gives cross-reference parts and alternative options found for DF14A-20P-1.25H(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14A-20P-1.25H(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14A-20P-1.25H(73) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H(73) |
DF14A-20P-1.25H(72) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H(72) |
DF14A-20P-1.25H(59) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H(59) |
DF14A-20P-1.25H(52) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H(52) |
DF14A-20P-1.25H | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H |
DF14A-20P-1.25H(50) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H(50) |
DF14A-20P-1.25H(21) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H(21) |
DF14A-20P-1.25H(89) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H(89) |
DF14A-20P-1.25H(20) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-20P-1.25H(24) vs DF14A-20P-1.25H(20) |