Part Details for DF14A-25P-1.25H(97) by Hirose Electric Co Ltd
Overview of DF14A-25P-1.25H(97) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF14A-25P-1.25H(97)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DF14A-25P-1.25H(97)-ND
|
DigiKey | CONN HEADER SMD R/A 25POS 1.25MM Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4604 | Buy Now |
DISTI #
DF14A-25P-1.25H(97)
|
Avnet Americas | Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14A-25P-1.25H(97)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3875 / $2.7695 | Buy Now |
DISTI #
798-DF14A25P125H97
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$2.2900 / $2.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.3300 | Buy Now |
DISTI #
HIRDF14A-25P-1.25H(97)
|
Heilind Electronics | 538-0124-7-97 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $4.9700 | Buy Now |
DISTI #
DF14A-25P-1.25H(97)
|
Avnet Americas | Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14A-25P-1.25H(97)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3875 / $2.7695 | Buy Now |
DISTI #
DF14A-25P-1.25H(97)
|
Avnet Americas | Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14A-25P-1.25H(97)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3875 / $2.7695 | Buy Now |
DISTI #
000000000006271712
|
Sager | Headers & Wire Housings Min Qty: 1000 | 0 |
|
$2.1800 / $2.5400 | Buy Now |