Part Details for DF14A-30P-1.25H(22) by Hirose Electric Co Ltd
Overview of DF14A-30P-1.25H(22) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF14A-30P-1.25H(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8806
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14A-30P-1.25H(22) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.2200 | Buy Now |
DISTI #
26-DF14A-30P-1.25H(22)CT-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2677 In Stock |
|
$1.3164 / $2.6700 | Buy Now |
DISTI #
DF14A-30P-1.25H(22
|
Avnet Americas | Conn Shrouded Header 30 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14A-30P-1.25H(22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.3875 / $1.6095 | Buy Now |
DISTI #
798-DF14A30P125H22
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 30POS 1.25MM RoHS: Compliant | 0 |
|
$1.5000 / $1.5900 | Order Now |
|
Future Electronics | CONN HEADER SMD R/A 30POS 1.25MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2600 / $1.3100 | Buy Now |
DISTI #
HIRDF14A-30P-1.25H(22)
|
Heilind Electronics | 538-0045-2-22 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
DF14A-30P-1.25H(22
|
Avnet Americas | Conn Shrouded Header 30 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14A-30P-1.25H(22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.3875 / $1.6095 | Buy Now |
DISTI #
DF14A-30P-1.25H(22
|
Avnet Americas | Conn Shrouded Header 30 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14A-30P-1.25H(22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.3875 / $1.6095 | Buy Now |
DISTI #
000000000006271715
|
Sager | Headers & Wire Housings CONN HEADER SMD R/A 30POS 1.25MM Min Qty: 1000 | 0 |
|
$1.2700 / $1.4800 | Buy Now |
Part Details for DF14A-30P-1.25H(22)
DF14A-30P-1.25H(22) CAD Models
DF14A-30P-1.25H(22) Part Data Attributes
|
DF14A-30P-1.25H(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14A-30P-1.25H(22)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks | |
Connector Type | BOARD CONNECTOR |