Part Details for DF14A-9P-1.25H(52) by Hirose Electric Co Ltd
Overview of DF14A-9P-1.25H(52) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF14A-9P-1.25H(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8825
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14A-9P-1.25H(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.2000 | Buy Now |
DISTI #
26-DF14A-9P-1.25H(52)CT-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
605 In Stock |
|
$0.9368 / $1.4500 | Buy Now |
DISTI #
DF14A-9P-1.25H(52)
|
Avnet Americas | Conn Shrouded Header 9 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14A-9P-1.25H(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
798-DF14A9P125H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 9POS 1.25MM RoHS: Compliant | 0 |
|
$0.6950 / $0.8030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.7320 | Buy Now |
DISTI #
HIRDF14A-9P-1.25H(52)
|
Heilind Electronics | 538-0040-9-52 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.8500 | Buy Now |
DISTI #
DF14A-9P-1.25H(52)
|
Avnet Americas | Conn Shrouded Header 9 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14A-9P-1.25H(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
DF14A-9P-1.25H(52)
|
Avnet Americas | Conn Shrouded Header 9 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF14A-9P-1.25H(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
000000000006271735
|
Sager | Headers & Wire Housings CONN HEADER SMD R/A 9POS 1.25MM Min Qty: 1000 | 0 |
|
$0.6890 / $0.8000 | Buy Now |
Part Details for DF14A-9P-1.25H(52)
DF14A-9P-1.25H(52) CAD Models
DF14A-9P-1.25H(52) Part Data Attributes
|
DF14A-9P-1.25H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14A-9P-1.25H(52)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.098 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.638 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.94u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3 N |
Alternate Parts for DF14A-9P-1.25H(52)
This table gives cross-reference parts and alternative options found for DF14A-9P-1.25H(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14A-9P-1.25H(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14A-9P-1.25H(25) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14A-9P-1.25H(52) vs DF14A-9P-1.25H(25) |
DF14A-9P-1.25H(20) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-9P-1.25H(52) vs DF14A-9P-1.25H(20) |
DF14A-9P-1.25H(59) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-9P-1.25H(52) vs DF14A-9P-1.25H(59) |
CL538-0040-9-25 | Board Connector | Hirose Electric Co Ltd | DF14A-9P-1.25H(52) vs CL538-0040-9-25 |
DF14A-9P-1.25H(55) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF14A-9P-1.25H(52) vs DF14A-9P-1.25H(55) |
DF14A-9P-1.25H(21) | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF14A-9P-1.25H(52) vs DF14A-9P-1.25H(21) |
CL538-0040-9-55 | Board Connector | Hirose Electric Co Ltd | DF14A-9P-1.25H(52) vs CL538-0040-9-55 |