-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8826
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14H-20P-1.25H(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.7000 | Buy Now |
DISTI #
26-DF14H-20P-1.25H(52)CT-ND
|
DigiKey | CONN HEADER 20P 1.25MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
614 In Stock |
|
$1.3256 / $2.0500 | Buy Now |
DISTI #
DF14H-20P-1.25H(52
|
Avnet Americas | Connector Wire to Board Header 20 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14H-20P-1.25H(52) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.0625 / $1.2325 | Buy Now |
DISTI #
798-DF14H20P125H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER BRD EDGE 20P 1.25MM RoHS: Compliant | 0 |
|
$1.3300 / $2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.0400 | Buy Now |
DISTI #
HIRDF14H-20P-1.25H(52)
|
Heilind Electronics | 538-0167-0-52 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9600 / $1.2100 | Buy Now |
|
Quest Components | 718 |
|
$1.0181 / $2.4680 | Buy Now | |
DISTI #
DF14H-20P-1.25H(52
|
Avnet Americas | Connector Wire to Board Header 20 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14H-20P-1.25H(52) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.0625 / $1.2325 | Buy Now |
DISTI #
DF14H-20P-1.25H(52
|
Avnet Americas | Connector Wire to Board Header 20 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF14H-20P-1.25H(52) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$1.0625 / $1.2325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14H-20P-1.25H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14H-20P-1.25H(52)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.094 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.283 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.15 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3 N |
This table gives cross-reference parts and alternative options found for DF14H-20P-1.25H(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14H-20P-1.25H(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
155220-6402-RB | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | DF14H-20P-1.25H(52) vs 155220-6402-RB |
DF14-20P-1.25H(52) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, | Hirose Electric Co Ltd | DF14H-20P-1.25H(52) vs DF14-20P-1.25H(52) |
155220-6302-RB | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | DF14H-20P-1.25H(52) vs 155220-6302-RB |
DF14A-20P-1.25H(52) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF14H-20P-1.25H(52) vs DF14A-20P-1.25H(52) |
DF14A-20P-1.25H(73) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | DF14H-20P-1.25H(52) vs DF14A-20P-1.25H(73) |
53780-2070 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Molex | DF14H-20P-1.25H(52) vs 53780-2070 |
DF14A-20P-1.25H(72) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | DF14H-20P-1.25H(52) vs DF14A-20P-1.25H(72) |
155220-6302-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | DF14H-20P-1.25H(52) vs 155220-6302-RB |
155220-6202-RA | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | DF14H-20P-1.25H(52) vs 155220-6202-RA |
155220-6402-RB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | DF14H-20P-1.25H(52) vs 155220-6402-RB |