Part Details for DF15(1.8)-30DS-0.65V(56) by Hirose Electric Co Ltd
Overview of DF15(1.8)-30DS-0.65V(56) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8641ARUDCM#PBF | Analog Devices | 65V 3.5A Silent Switcher | |
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB | |
LTC4249AV-1#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for DF15(1.8)-30DS-0.65V(56)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8833
|
Newark | Df15(1.8)-30Ds-0.65V(56) |Hirose(Hrs) DF15(1.8)-30DS-0.65V(56) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 / $2.9200 | Buy Now |
DISTI #
DF15(1.8)-30DS-0.6
|
Avnet Americas | Connector Stacking Receptacle 30 Position 1.8mm Stack Height 0.65mm Solder Straight Surface Mount - Tape and Reel (Alt: DF15(1.8)-30DS-0.6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S312300438862
|
Chip1Stop | Conn Board to Board RCP 30 POS 0.65mm Solder ST SMD Embossed T/R RoHS: Compliant Container: Cut Tape | 5679 |
|
$0.4350 / $0.5430 | Buy Now |
Part Details for DF15(1.8)-30DS-0.65V(56)
DF15(1.8)-30DS-0.65V(56) CAD Models
DF15(1.8)-30DS-0.65V(56) Part Data Attributes
|
DF15(1.8)-30DS-0.65V(56)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF15(1.8)-30DS-0.65V(56)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.026 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5466 mm | |
Plating Thickness | 3.93u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |