Part Details for DF15(6.2)-50DP-0.65V(56) by Hirose Electric Co Ltd
Overview of DF15(6.2)-50DP-0.65V(56) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8641ARUDCM#PBF | Analog Devices | 65V 3.5A Silent Switcher | |
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB | |
LTC4249AV-1#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for DF15(6.2)-50DP-0.65V(56)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8843
|
Newark | Df15(6.2)-50Dp-0.65V(56) |Hirose(Hrs) DF15(6.2)-50DP-0.65V(56) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
DF15(6.2)-50DP-0.6
|
Avnet Americas | Connector Stacking Header 50 Position 6.2mm Stack Height 0.65mm Solder Straight Surface Mount - Tape and Reel (Alt: DF15(6.2)-50DP-0.6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for DF15(6.2)-50DP-0.65V(56)
DF15(6.2)-50DP-0.65V(56) CAD Models
DF15(6.2)-50DP-0.65V(56) Part Data Attributes
|
DF15(6.2)-50DP-0.65V(56)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF15(6.2)-50DP-0.65V(56)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF15(6.2)-50DP-0.65V(56)
This table gives cross-reference parts and alternative options found for DF15(6.2)-50DP-0.65V(56). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF15(6.2)-50DP-0.65V(56), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL677-0165-5-56 | Board Stacking Connector | Hirose Electric Co Ltd | DF15(6.2)-50DP-0.65V(56) vs CL677-0165-5-56 |
DF15(6.2)-50DP-0.65V(50) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15(6.2)-50DP-0.65V(56) vs DF15(6.2)-50DP-0.65V(50) |