Part Details for DF1504FR0E0 by Russellstoll
Overview of DF1504FR0E0 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1504FR0E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71908862
|
RS | Maxgard Female Receptacle, 100A, 4 Pole 5 Wire, 30y 277/480V, 60Hz | Russellstoll by ABB DF1504FR0E0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,476.5200 | RFQ |