Part Details for DF1504FRA00 by Thomas & Betts
Overview of DF1504FRA00 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1504FRA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6456
|
Newark | 100A Rec 4P5W Mg 504 A00 3Py277 |Abb Thomas & Betts DF1504FRA00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,692.5500 / $1,896.6200 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Receptacle with Angle Adapter - 100 Amp - 4 Pole 5 Wire - 30Y 277/480V - 60Hz. | 0 |
|
$1,576.8700 / $1,666.5700 | Buy Now |
|
Master Electronics | MaxGard Female Receptacle with Angle Adapter - 100 Amp - 4 Pole 5 Wire - 30Y 277/480V - 60Hz. | 0 |
|
$1,576.8700 / $1,666.5700 | Buy Now |