Part Details for DF15A(3.2)-20DP-0.65V(56) by Hirose Electric Co Ltd
Overview of DF15A(3.2)-20DP-0.65V(56) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF15A(3.2)-20DP-0.65V(56)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8845
|
Newark | Df15A(3.2)-20Dp-0.65V(56) |Hirose(Hrs) DF15A(3.2)-20DP-0.65V(56) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
DF15A(3.2)-20DP-0.
|
Avnet Americas | Connector Stacking Header 20 Position 3.2mm Stack Height 0.65mm Solder Straight Surface Mount - Tape and Reel (Alt: DF15A(3.2)-20DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for DF15A(3.2)-20DP-0.65V(56)
DF15A(3.2)-20DP-0.65V(56) CAD Models
DF15A(3.2)-20DP-0.65V(56) Part Data Attributes
|
DF15A(3.2)-20DP-0.65V(56)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF15A(3.2)-20DP-0.65V(56)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.026 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Plating Thickness | 3.93u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF15A(3.2)-20DP-0.65V(56)
This table gives cross-reference parts and alternative options found for DF15A(3.2)-20DP-0.65V(56). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF15A(3.2)-20DP-0.65V(56), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF15C(6.2)-20DP-0.65V(50) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(3.2)-20DP-0.65V(56) vs DF15C(6.2)-20DP-0.65V(50) |
DF15C(4.2)-20DP-0.65V(50) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(3.2)-20DP-0.65V(56) vs DF15C(4.2)-20DP-0.65V(50) |
IL-312-20PVF-A1 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | DF15A(3.2)-20DP-0.65V(56) vs IL-312-20PVF-A1 |
DF12(3.5)-20DP-0.5V(81) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(3.2)-20DP-0.65V(56) vs DF12(3.5)-20DP-0.5V(81) |
DF15(3.2)-20DP-0.65V(51) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(3.2)-20DP-0.65V(56) vs DF15(3.2)-20DP-0.65V(51) |
DF15A(4.2)-20DP-0.65V(56) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF15A(3.2)-20DP-0.65V(56) vs DF15A(4.2)-20DP-0.65V(56) |
IL-312-A20PB-VF-A1 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | DF15A(3.2)-20DP-0.65V(56) vs IL-312-A20PB-VF-A1 |
DF12B(3.0)-20DP-0.5V(81) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(3.2)-20DP-0.65V(56) vs DF12B(3.0)-20DP-0.5V(81) |
DF12(3.0)-20DP-0.5V(81) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(3.2)-20DP-0.65V(56) vs DF12(3.0)-20DP-0.5V(81) |
DF17A(2.0)-20DP-0.5V(51) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | DF15A(3.2)-20DP-0.65V(56) vs DF17A(2.0)-20DP-0.5V(51) |