-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-161X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-161XJRW | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-161XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-0048-4-86
|
Avnet Abacus | HISDF16(2.0)-80DP-0.5V(86) (Alt: 679-0048-4-86) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF16(2.0)-80DP-0.5V(86)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF16(2.0)-80DP-0.5V(86)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF16(2.0)-80DP-0.5V(86). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF16(2.0)-80DP-0.5V(86), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951480-4012009-AR-TP | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | DF16(2.0)-80DP-0.5V(86) vs 951480-4012009-AR-TP |
FCN-298Q080-L/0 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | FUJITSU Component Ltd | DF16(2.0)-80DP-0.5V(86) vs FCN-298Q080-L/0 |
9-146496-0 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | DF16(2.0)-80DP-0.5V(86) vs 9-146496-0 |
9-146491-0 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | DF16(2.0)-80DP-0.5V(86) vs 9-146491-0 |
5-353692-6 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | DF16(2.0)-80DP-0.5V(86) vs 5-353692-6 |
5-316135-6 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | DF16(2.0)-80DP-0.5V(86) vs 5-316135-6 |
9-146499-0 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | DF16(2.0)-80DP-0.5V(86) vs 9-146499-0 |
9-146487-0 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | DF16(2.0)-80DP-0.5V(86) vs 9-146487-0 |
353472-6 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | DF16(2.0)-80DP-0.5V(86) vs 353472-6 |
951480-4011609-AR-PT | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | DF16(2.0)-80DP-0.5V(86) vs 951480-4011609-AR-PT |