Part Details for DF16F30 by Amphenol Positronic
Overview of DF16F30 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF16F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF16F30
|
Mouser Electronics | Power to the Board | 0 |
|
$28.7000 / $38.7500 | Order Now |
DISTI #
POSDF16F30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF16F30
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DF16F30
DF16F30 CAD Models
DF16F30 Part Data Attributes
|
DF16F30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF16F30
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF16F30
This table gives cross-reference parts and alternative options found for DF16F30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF16F30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB16F9300A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | DF16F30 vs PLB16F9300A1 |
PLB16F200A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | DF16F30 vs PLB16F200A2 |
1-1103639-9 | Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal | TE Connectivity | DF16F30 vs 1-1103639-9 |
35284-1697 | Rectangular Power Connector, 16 Contact(s), Female | Molex | DF16F30 vs 35284-1697 |
PLB16F10810 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | DF16F30 vs PLB16F10810 |
PLBH16F9200C1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | DF16F30 vs PLBH16F9200C1 |
IPD1-08-D-P-R | Rectangular Power Connector, 16 Contact(s), Female | Samtec Inc | DF16F30 vs IPD1-08-D-P-R |
DF16F980 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | DF16F30 vs DF16F980 |
IPD1-08-D-K-R | Rectangular Power Connector, 16 Contact(s), Female | Samtec Inc | DF16F30 vs IPD1-08-D-K-R |
PLBH16F3200A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | DF16F30 vs PLBH16F3200A1 |