Part Details for DF16F3N by Amphenol Positronic
Overview of DF16F3N by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF16F3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF16F3N
|
Mouser Electronics | Power to the Board | 0 |
|
$31.6200 / $42.6900 | Order Now |
DISTI #
POSDF16F3N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF16F3N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DF16F3N
DF16F3N CAD Models
DF16F3N Part Data Attributes
|
DF16F3N
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DF16F3N
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF16F3N
This table gives cross-reference parts and alternative options found for DF16F3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF16F3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB16F9300A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | DF16F3N vs PLB16F9300A1 |
PLB16F200A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | DF16F3N vs PLB16F200A2 |
1-1103639-9 | Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal | TE Connectivity | DF16F3N vs 1-1103639-9 |
35284-1697 | Rectangular Power Connector, 16 Contact(s), Female | Molex | DF16F3N vs 35284-1697 |
PLB16F10810 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | DF16F3N vs PLB16F10810 |
PLBH16F9200C1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | DF16F3N vs PLBH16F9200C1 |
IPD1-08-D-P-R | Rectangular Power Connector, 16 Contact(s), Female | Samtec Inc | DF16F3N vs IPD1-08-D-P-R |
DF16F980 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | DF16F3N vs DF16F980 |
IPD1-08-D-K-R | Rectangular Power Connector, 16 Contact(s), Female | Samtec Inc | DF16F3N vs IPD1-08-D-K-R |
PLBH16F3200A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | DF16F3N vs PLBH16F3200A1 |