There are no models available for this part yet.
Overview of DF16M00 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DF16M00 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-DF16M00
|
Mouser Electronics | Power to the Board | 0 |
|
$2.5600 / $4.7300 | Order Now | |
DISTI #
POSDF16M00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDF16M00
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for DF16M00 by Amphenol Positronic
Part Data Attributes for DF16M00 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DF16M00
This table gives cross-reference parts and alternative options found for DF16M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF16M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH16M0000 | Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DF16M00 vs PLBH16M0000 |
PLB16M100A2 | Rectangular Power Connector, 16 Contact(s), Male | Amphenol Positronic | DF16M00 vs PLB16M100A2 |
1-1103406-1 | CONNECTOR, 16 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | DF16M00 vs 1-1103406-1 |
1-1103604-1 | CONNECTOR, 16 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | DF16M00 vs 1-1103604-1 |
PLB16M800A2 | Rectangular Power Connector, 16 Contact(s), Male | Amphenol Positronic | DF16M00 vs PLB16M800A2 |
PLB16M700A1 | Rectangular Power Connector, 16 Contact(s), Male | Amphenol Positronic | DF16M00 vs PLB16M700A1 |
PLB16M000C1 | Rectangular Power Connector, 16 Contact(s), Male | Amphenol Positronic | DF16M00 vs PLB16M000C1 |
PLB16M100C1 | Rectangular Power Connector, 16 Contact(s), Male | Amphenol Positronic | DF16M00 vs PLB16M100C1 |
PLBH16M1000 | Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DF16M00 vs PLBH16M1000 |
PLB16M100A1 | Rectangular Power Connector, 16 Contact(s), Male | Amphenol Positronic | DF16M00 vs PLB16M100A1 |