There are no models available for this part yet.
Overview of DF16M30/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DF16M30/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-DF16M30/AA
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 16 Pos 22 AWG Copper Alloy Male Straight Angle 3R ROHS | 0 |
|
$10.8600 / $13.6700 | Order Now | |
DISTI #
POSDF16M30/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDF16M30/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |