DF17(1.0H)-60DP-0.5V(57)
Hirose Electric Co Ltd
Description: Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of DF17(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MPC860DPCZQ50D4 Rochester Electronics LLC MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C
MPC860DPZQ66D4 Rochester Electronics LLC MCP860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C
MPC860DPVR66D4 Rochester Electronics LLC MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C

Price & Stock for DF17(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Newark 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(1.0H)-60DP-0.5V(57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.9400
  • 5,000 $1.7200
$1.7200 / $1.9400 Buy Now
DISTI # H124576CT-ND
DigiKey CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2468
In Stock
  • 1 $2.3500
  • 10 $2.0410
  • 100 $1.8241
  • 500 $1.5200
  • 1,000 $1.3029
  • 2,000 $1.2595
  • 3,000 $1.2160
  • 5,000 $1.1552
$1.1552 / $2.3500 Buy Now
DISTI # DF17(1.0H)-60DP-0.
Avnet Americas Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(1.0H)-60DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4065
  • 2,000 $1.3095
  • 4,000 $1.2125
$1.2125 / $1.4065 Buy Now
DISTI # 798-DF1710H60DP05V57
Mouser Electronics Board to Board & Mezzanine Connectors 60P M HEADER STRAIGHT SMT GLD PLT RoHS: Compliant 2823
  • 1 $2.3300
  • 10 $2.0400
  • 100 $1.8200
  • 500 $1.5100
  • 1,000 $1.2000
  • 2,000 $1.1500
  • 5,000 $1.1400
$1.1400 / $2.3300 Buy Now
Future Electronics 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.1700
  • 2,000 $1.1600
  • 3,000 $1.1500
  • 4,000 $1.1400
  • 5,000 $1.1200
$1.1200 / $1.1700 Buy Now
DISTI # DF171.0H-60DP-0.5V
TME DF17(1.0H)-60DP-0.5V(57) Min Qty: 1000 0
  • 1,000 $1.2600
$1.2600 RFQ
DISTI # 000000000003969952
Sager Board to Board & Mezzanine Connectors 60P M HEADER STRAIGHT SMT GLD PLT Min Qty: 1000 0
  • 1,000 $1.6200
  • 5,000 $1.3900
  • 10,000 $1.2900
  • 25,000 $1.2100
$1.2100 / $1.6200 Buy Now
DISTI # 683-0365-6-57
Avnet Abacus Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 683-0365-6-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Abacus - 1000
Buy Now

CAD Models for DF17(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF17(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd

DF17(1.0H)-60DP-0.5V(57)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. DF17(1.0H)-60DP-0.5V(57)
    Hirose Electric Co Ltd
    Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Related Parts for DF17(1.0H)-60DP-0.5V(57)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF17(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF17(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF17(1.0H)-60DP-0.5V(57) would you like to use for your alert(s)?
  • Please alert me when DF17(1.0H)-60DP-0.5V(57) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF17(1.0H)-60DP-0.5V(57) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF17(1.0H)-60DP-0.5V(57) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF17(1.0H)-60DP-0.5V(57) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF17(1.0H)-60DP-0.5V(57).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF17(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: