-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8862
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(2.0)-70DP-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 / $3.4800 | Buy Now |
DISTI #
40T0638
|
Newark | Stacking Board Connector, 5-6Mm Height, Df17 Series, Header, 0.5 Mm, 70, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) DF17(2.0)-70DP-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7100 / $3.9800 | Buy Now |
DISTI #
H11133CT-ND
|
DigiKey | CONN HDR 70POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1097 In Stock |
|
$2.0998 / $3.8900 | Buy Now |
DISTI #
DF17(2.0)-70DP-0.5
|
Avnet Americas | Conn Board to Board HDR 70 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(2.0)-70DP-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1750 / $2.5230 | Buy Now |
DISTI #
798-DF172070DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 70 POS HDR SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 7777 |
|
$2.0900 / $3.8900 | Buy Now |
|
Future Electronics | DF17(2.0)-70DP-0.5V(57)70 Position 0.5mm 2 Row Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
DISTI #
DF17(2.0)-70DP-0.5
|
Avnet Americas | Conn Board to Board HDR 70 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(2.0)-70DP-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1750 / $2.5230 | Buy Now |
DISTI #
DF172.0-70DP-0.5V
|
TME | DF17(2.0)-70DP-0.5V(57) Min Qty: 1000 | 0 |
|
$2.2200 | RFQ |
DISTI #
000000000003969962
|
Sager | Board to Board & Mezzanine Connectors 70 POS HDR SMT GOLD W/FITTING AND BOSS Min Qty: 1000 | 0 |
|
$2.0000 / $2.3300 | Buy Now |
DISTI #
683-0087-5-57
|
Avnet Abacus | Conn Board to Board HDR 70 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 683-0087-5-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF17(2.0)-70DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(2.0)-70DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.224 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.886 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.15 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF17(2.0)-70DP-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17(2.0)-70DP-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF17(2.0)-70DP-0.5V(51) | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | DF17(2.0)-70DP-0.5V(57) vs DF17(2.0)-70DP-0.5V(51) |