Part Details for DF17(3.0)-26DS-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17(3.0)-26DS-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17(3.0)-26DS-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8867
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(3.0)-26DS-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.3200 | Buy Now |
DISTI #
H124578CT-ND
|
DigiKey | CONN RCPT 26POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2365 In Stock |
|
$0.7615 / $1.5800 | Buy Now |
DISTI #
798-DF173026DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 26P F RECEPTACLE STRAIGHT SMT GLD PLT RoHS: Compliant | 39 |
|
$0.7610 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.6710 | Buy Now |
DISTI #
683-0241-3-57
|
Avnet Abacus | Conn Board to Board RCP 26 POS 0.5mm Solder ST SMD Emboss T/R (Alt: 683-0241-3-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF17(3.0)-26DS-0.5V(57)
DF17(3.0)-26DS-0.5V(57) CAD Models
DF17(3.0)-26DS-0.5V(57) Part Data Attributes
|
DF17(3.0)-26DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(3.0)-26DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |