Part Details for DF17A(3.0)-60DS-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17A(3.0)-60DS-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17A(3.0)-60DS-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-0016-7-57
|
Avnet Abacus | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 683-0016-7-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for DF17A(3.0)-60DS-0.5V(57)
DF17A(3.0)-60DS-0.5V(57) CAD Models
DF17A(3.0)-60DS-0.5V(57) Part Data Attributes
|
DF17A(3.0)-60DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17A(3.0)-60DS-0.5V(57)
Hirose Electric Co Ltd
Board-to-board stacking height of 5-8mm, Two-piece connector; HRS No: 683-0016-7 57; No. of Positions: 60; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 0.5; Terminal Pitch (mm): 0.5; Stack Height (mm): 5.00,5.50,7.00; PCB Mount Type: SMT; Current Rating(Amps)(Max.): 0.3; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -35 to 85; General Description: Socket; Straight; No Metal holddown; Locating boss; Specified packaging; Changed Finish
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for DF17A(3.0)-60DS-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17A(3.0)-60DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17A(3.0)-60DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL683-0016-7-57 | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF17A(3.0)-60DS-0.5V(57) vs CL683-0016-7-57 |