Part Details for DF17A(4.0)-40DP-0.5V(51) by Hirose Electric Co Ltd
Overview of DF17A(4.0)-40DP-0.5V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17A(4.0)-40DP-0.5V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1298 |
|
RFQ | ||
|
Quest Components | 1038 |
|
$1.0992 / $2.9312 | Buy Now |
Part Details for DF17A(4.0)-40DP-0.5V(51)
DF17A(4.0)-40DP-0.5V(51) CAD Models
DF17A(4.0)-40DP-0.5V(51) Part Data Attributes
|
DF17A(4.0)-40DP-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17A(4.0)-40DP-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | W/O METAL FITTING, TAPE PKG. | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHORUS-COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 500 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1054 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF17A(4.0)-40DP-0.5V(51)
This table gives cross-reference parts and alternative options found for DF17A(4.0)-40DP-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17A(4.0)-40DP-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-312-A40PB-VF-A1-E3500 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | DF17A(4.0)-40DP-0.5V(51) vs IL-312-A40PB-VF-A1-E3500 |
DF15B(4.2)-40DP-0.65V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF15B(4.2)-40DP-0.65V(51) |
DF15C(6.2)-40DP-0.65V(50) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF15C(6.2)-40DP-0.65V(50) |
DF15C(3.2)-40DP-0.65V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF15C(3.2)-40DP-0.65V(51) |
DF15B(3.2)-40DP-0.65V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF15B(3.2)-40DP-0.65V(51) |
DF16B(2.5)-40DP-0.5V(81) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF16B(2.5)-40DP-0.5V(81) |
DF17(2.0)-40DP-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF17(2.0)-40DP-0.5V(51) |
DF16(2.0)-40DP-0.5V(81) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF16(2.0)-40DP-0.5V(81) |
DF15B(6.2)-40DP-0.65V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF15B(6.2)-40DP-0.65V(51) |
DF15A(6.2)-40DP-0.65V(50) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF17A(4.0)-40DP-0.5V(51) vs DF15A(6.2)-40DP-0.65V(50) |