There are no models available for this part yet.
Overview of DF17A(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF17A(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK8901
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17A(4.0)-80DS-0.5V(57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $3.1400 | Buy Now | |
DISTI #
H11127CT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8599 / $3.1500 | Buy Now | |
DISTI #
DF17A(4.0)-80DS-0.
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17A(4.0)-80DS-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9625 / $2.2765 | Buy Now | |
DISTI #
798-DF17A4080DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80 POS RECP SMT GOLD NO FITTING, W/BOSS RoHS: Compliant | 0 |
|
$1.8900 / $2.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.9200 | Buy Now | ||
Bristol Electronics | 896 |
|
RFQ | ||||
Quest Components | 716 |
|
$2.5344 / $4.6080 | Buy Now | |||
DISTI #
DF17A4.0-80DS-0.5V
|
TME | DF17A(4.0)-80DS-0.5V(57) Min Qty: 1000 | 0 |
|
$2.0100 | RFQ | |
DISTI #
000000000003970019
|
Sager | Board to Board & Mezzanine Connectors 80 POS RECP SMT GOLD NO FITTING, W/BOSS Min Qty: 1000 | 0 |
|
$1.9600 / $2.6200 | Buy Now | |
DISTI #
683-0058-7-57
|
Avnet Abacus | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 683-0058-7-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF17A(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd
Part Data Attributes for DF17A(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Want to compare parts?
-
Hirose Electric Co LtdBoard-to-board stacking height of 5-8mm, Two-piece connector; HRS No: 683-0058-7 57; No. of Positions: 80; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 0.5; Terminal Pitch (mm): 0.5; Stack Height (mm): 6.00,6.50,8.00; PCB Mount Type: SMT; Current Rating(Amps)(Max.): 0.3; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -35 to 85; General Description: Socket; Straight; No Metal holddown; Locating boss; Specified packaging; Changed FinishVS
-
Alternate Parts for DF17A(4.0)-80DS-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17A(4.0)-80DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17A(4.0)-80DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-040-05.0-L-DV-L-FR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs ERF8-040-05.0-L-DV-L-FR |
ERF8-040-01-L-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs ERF8-040-01-L-D-EM2 |
ERF8-040-09.0-L-DV-L-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs ERF8-040-09.0-L-DV-L-TR |
QEF8-040-05.0-L-D-A-K | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs QEF8-040-05.0-L-D-A-K |
ERF8-040-09.0-L-DV-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs ERF8-040-09.0-L-DV-TR |
ERF8-040-05.0-STL-DV-K-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs ERF8-040-05.0-STL-DV-K-TR |
RU8-140-19-SE-SM-DV | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs RU8-140-19-SE-SM-DV |
AXK5F80547YG | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | DF17A(4.0)-80DS-0.5V(57) vs AXK5F80547YG |
SEM-140-02-03.0-H-D | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs SEM-140-02-03.0-H-D |
ERF8-040-05.0-STL-DV-L-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF17A(4.0)-80DS-0.5V(57) vs ERF8-040-05.0-STL-DV-L-TR |