Part Details for DF17B(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17B(1.0H)-60DP-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17B(1.0H)-60DP-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8904
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17B(1.0H)-60DP-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $1.9400 | Buy Now |
DISTI #
DF17B(1.0H)-60DP-0.5V(57)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3545 | Buy Now |
DISTI #
DF17B(1.0H)-60DP-0.5V(57)
|
Avnet Americas | Connector Stacking Header 60 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: DF17B(1.0H)-60DP-0.5V(57)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
798-DF17B10H60DP05V5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M HEADER STRAIGHT SMT GLD PLT RoHS: Compliant | 0 |
|
$1.2400 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.1900 | Buy Now |
DISTI #
DF17B(1.0H)-60DP-0.5V(57)
|
Avnet Americas | Connector Stacking Header 60 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: DF17B(1.0H)-60DP-0.5V(57)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
DF17B(1.0H)-60DP-0.5V(57)
|
Avnet Americas | Connector Stacking Header 60 Position 3mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: DF17B(1.0H)-60DP-0.5V(57)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
000000000003970022
|
Sager | Board to Board & Mezzanine Connectors 60P M HEADER STRAIGHT SMT GLD PLT Min Qty: 1000 | 0 |
|
$1.1200 / $1.3000 | Buy Now |
Part Details for DF17B(1.0H)-60DP-0.5V(57)
DF17B(1.0H)-60DP-0.5V(57) CAD Models
DF17B(1.0H)-60DP-0.5V(57) Part Data Attributes
|
DF17B(1.0H)-60DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17B(1.0H)-60DP-0.5V(57)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.185 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mating Contact Row Spacing | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |