Part Details for DF17B(3.0)-30DS-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17B(3.0)-30DS-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17B(3.0)-30DS-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8920
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17B(3.0)-30DS-0.5V(57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.3800 | Buy Now |
DISTI #
DF17B(3.0)-30DS-0.5V(57)-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7787 | Buy Now |
DISTI #
DF17B(3.0)-30DS-0.
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17B(3.0)-30DS-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8625 / $1.0005 | Buy Now |
DISTI #
798-DF17B3030DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P F RECEPTACLE STRAIGHT SMT GLD PLT RoHS: Compliant | 0 |
|
$0.7870 / $0.9080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.8420 | Buy Now |
DISTI #
000000000003970037
|
Sager | Board to Board & Mezzanine Connectors 30P F RECEPTACLE STRAIGHT SMT GLD PLT Min Qty: 1000 | 0 |
|
$0.8600 / $1.1500 | Buy Now |
DISTI #
683-0023-2-57
|
Avnet Abacus | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 683-0023-2-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF17B(3.0)-30DS-0.5V(57)
DF17B(3.0)-30DS-0.5V(57) CAD Models
DF17B(3.0)-30DS-0.5V(57) Part Data Attributes
|
DF17B(3.0)-30DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17B(3.0)-30DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.185 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3086 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for DF17B(3.0)-30DS-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17B(3.0)-30DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17B(3.0)-30DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503304-3070 | Board Connector, 30 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | DF17B(3.0)-30DS-0.5V(57) vs 503304-3070 |