Part Details for DF17B(4.0)-30DP-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17B(4.0)-30DP-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0230DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK5030DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1600Mohm To-220Fl |
Price & Stock for DF17B(4.0)-30DP-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8933
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17B(4.0)-30DP-0.5V(57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.1800 | Buy Now |
DISTI #
H124581CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.3030 / $2.6500 | Buy Now |
DISTI #
DF17B(4.0)-30DP-0.
|
Avnet Americas | DF17B(4.0)-30DP-0.5V(57) , 6830143457 - Tape and Reel (Alt: DF17B(4.0)-30DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3625 / $1.5805 | Buy Now |
DISTI #
798-DF17B4030DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P M HEADER STRAIGHT SMT GLD PLT RoHS: Compliant | 0 |
|
$1.3000 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.3300 | Buy Now |
DISTI #
HIRDF17B(4.0)-30DP-0.5V(5
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5156 / $1.7032 | Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.7160 / $3.1200 | Buy Now | |
DISTI #
000000000003970050
|
Sager | Board to Board & Mezzanine Connectors 30P M HEADER STRAIGHT SMT GLD PLT Min Qty: 1000 | 0 |
|
$1.3600 / $1.8200 | Buy Now |
DISTI #
683-0143-4-57
|
Avnet Abacus | DF17B(4.0)-30DP-0.5V(57) , 6830143457 (Alt: 683-0143-4-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF17B(4.0)-30DP-0.5V(57)
DF17B(4.0)-30DP-0.5V(57) CAD Models
DF17B(4.0)-30DP-0.5V(57) Part Data Attributes
|
DF17B(4.0)-30DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17B(4.0)-30DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.185 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |