Part Details for DF17B(4.0)-30DS-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17B(4.0)-30DS-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63030DSKT | Texas Instruments | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 85 | |
TPS63030DSKTG4 | Texas Instruments | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 85 | |
SN75DP130DSRGZT | Texas Instruments | DisplayPort Redriver Supporting RBR, HBR, and HBR2 (5.4Gbps) 48-VQFN 0 to 85 |
Price & Stock for DF17B(4.0)-30DS-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8934
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17B(4.0)-30DS-0.5V(57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
H124582CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2587 In Stock |
|
$0.8666 / $1.8000 | Buy Now |
DISTI #
DF17B(4.0)-30DS-0.
|
Avnet Americas | Conn Stacking RCP 30 POS 6mm to 8mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF17B(4.0)-30DS-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9375 / $1.0875 | Buy Now |
DISTI #
798-DF17B4030DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P F RECEPTACLE STRAIGHT SMT GLD PLT RoHS: Compliant | 0 |
|
$0.8860 / $0.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.9150 | Buy Now |
DISTI #
000000000003970051
|
Sager | Board to Board & Mezzanine Connectors 30P F RECEPTACLE STRAIGHT SMT GLD PLT Min Qty: 1000 | 0 |
|
$0.9400 / $1.2500 | Buy Now |
DISTI #
683-0063-7-57
|
Avnet Abacus | Conn Stacking RCP 30 POS 6mm to 8mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 683-0063-7-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF17B(4.0)-30DS-0.5V(57)
DF17B(4.0)-30DS-0.5V(57) CAD Models
DF17B(4.0)-30DS-0.5V(57) Part Data Attributes
|
DF17B(4.0)-30DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17B(4.0)-30DS-0.5V(57)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.185 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3086 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for DF17B(4.0)-30DS-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17B(4.0)-30DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17B(4.0)-30DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503304-3070 | Board Connector, 30 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | DF17B(4.0)-30DS-0.5V(57) vs 503304-3070 |