DF18C-50DS-0.4V(81)
Hirose Electric Co Ltd
Description: Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,

Overview of DF18C-50DS-0.4V(81) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DF18C-50DS-0.4V(81) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003970083
Sager Board to Board & Mezzanine Connectors REC 50POS DUAL 0.4MM SMT 0
Buy Now
DISTI # 684-0001-6-81
Avnet Abacus HISDF18C-50DS-0.4V(81) (Alt: 684-0001-6-81) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Abacus - 0
Buy Now

CAD Models for DF18C-50DS-0.4V(81) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF18C-50DS-0.4V(81) by Hirose Electric Co Ltd

DF18C-50DS-0.4V(81)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Body/Shell Style
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
60 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
100VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.016 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. DF18C-50DS-0.4V(81)
    Hirose Electric Co Ltd
    Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF18C-50DS-0.4V(81) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF18C-50DS-0.4V(81) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF18C-50DS-0.4V(81) would you like to use for your alert(s)?
  • Please alert me when DF18C-50DS-0.4V(81) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF18C-50DS-0.4V(81) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF18C-50DS-0.4V(81) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF18C-50DS-0.4V(81) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF18C-50DS-0.4V(81).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF18C-50DS-0.4V(81) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: